DTM04-6P

Фото 1/4 DTM04-6P
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 2 шт.1 190 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8001939096
Бренд: TE Connectivity

Описание

Электроэлемент
ZPF000000000130335

Технические параметры

Application Wire-to-Wire
Attachment Hole Diameter 1 mm
Brand TE Connectivity/DEUTSCH
Color Gray
Current Rating 7.5 A
Factory Pack Quantity 1
Gender Pin(Male)
Height 23.8 mm
Housing Material Polyamide(PA)
Ingress Protection IP68
Length 1.72 in
Locking Mechanism Integrated in Housing
Manufacturer TE Connectivity
Material Plastic
Mounting Angle Straight
Mounting Method Yes
Mounting Style In Line
Number of Positions 6 Position
Number of Rows 2 Row
Operating Temperature Range -55 C to 125 C
Packaging Bulk
Part # Aliases DTM04-6P-L DTM04-6P-LD DTM04-6P-LS ZPF000000000130335
Pitch 0.165 in
Product Housings
Product Category Automotive Connectors
RoHS Details
Series DTM
Tradename DT
Type Receptacle
Voltage Rating 250 VDC
Width 19.2 mm
Wire Gauge Range 22 AWG-16 AWG
Для Использования с AMP DTM Series Size 20 Pin Contacts
Класс Защиты IP IP68
Количество Положений 6вывод(-ов)
Линейка Продукции DTM
Материал Корпуса Соединителя Корпус из Нейлона(Полиамида), Стеклонаполненного
Номинальное Напряжение 250В DC
Тип Электрического Разъема Гнездо
Ток 7.5А
Application: Wire to Wire
Attachment Hole Diameter: 1 mm
Brand: TE Connectivity/DEUTSCH
Color: Gray
Contact Gender: Without Pin Contacts
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Receptacle(Female)
Housing Material: Plastic
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Plug
Mating Part Number: DTM06-6S-xxxx
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 4.19 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Row Spacing: 7.11 mm
Series: DTM
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DT
Type: 6-Way
Voltage Rating: 250 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 22 AWG
Wire Gauge Range: 22 AWG to 16 AWG
Вес, г 9.65

Техническая документация

Чертеж
pdf, 131 КБ