SRP1265A-3R3M
![Фото 1/2 SRP1265A-3R3M](https://static.chipdip.ru/lib/578/DOC007578149.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/467/DOC021467743.jpg)
520 руб.
от 2 шт. —
460 руб.
от 10 шт. —
399 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Альтернативные предложения1
Описание
Электроэлемент
Технические параметры
Core Material | CARBONYL POWDER |
DC Current | 18000(mA) |
DC Resistance | 0.0068(ohm) |
Failure Rate | Not Required |
Inductance | 3.3(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 150C |
Packaging | Tape and Reel |
Product Depth (mm) | 12.8(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 6.5(mm) |
Product Length (mm) | 14(mm) |
Q | 20 |
Rad Hardened | No |
Self Resonant Frequency | 20(MHz) |
Shielding | Shielded |
Technology | Wirewound |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 20% |
Type | Power |
Base Product Number | SRP1265A -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 30A |
Current Rating (Amps) | 18A |
DC Resistance (DCR) | 6.8mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 20MHz |
Height - Seated (Max) | 0.252"" (6.40mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 100kHz |
Material - Core | Carbonyl Powder |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 20 @ 100kHz |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRP1265A -> |
Size / Dimension | 0.531"" L x 0.492"" W (13.50mm x 12.50mm) |
Tolerance | В±20% |
Automotive Standard | AEC-Q200 |
Inductor Construction | Wire-Wound |
Maximum DC Current | 18A |
Maximum DC Resistance | 6.8mΩ |
Maximum Operating Temperature | +150°C |
Maximum Self Resonant Frequency | 20MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 20 |
Moulded | Yes |
Package/Case | 1265 |
Shielded | Yes |
Вес, г | 6.767 |
Техническая документация
Дополнительная информация
Похожие товары