2-1571552-3
670 руб.
от 2 шт. —
560 руб.
от 5 шт. —
483 руб.
от 7 шт. —
458.64 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
Электроэлемент
14 Position 2 Row 7.62 mm (Row Spacing) 2.54 mm Pitch Through Hole Dip Socket
Технические параметры
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 10(mohm) |
Current Rating | 3/Contact(A) |
Gender | SKT |
Grid Size | Not Required |
Housing Material | Polychlorinated Terp |
Insertion Force | 1.75N |
Insulation Material | Polychlorinated Terp |
Insulation Resistance | 5000(Mohm) |
Mounting Style | Through Hole |
Number of Contact Rows | 2 |
Number of Contacts | 14(POS) |
Operating Temp Range | -55C to 125C |
Packaging | Box/Tube |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 10.16(mm) |
Product Height (mm) | 4.57(mm) |
Product Length (mm) | 17.78(mm) |
Rad Hardened | No |
Row Spacing (mm) | 7.62(mm) |
Termination Method | Solder |
Type | DIP Socket |
Вес, г | 0.93 |
Техническая документация
Документация
pdf, 91 КБ