5900-273-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 2 шт. —
360 руб.
от 10 шт. —
307 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Электроэлемент
CHOKE, 27MH, +10%, AXIAL, Product Range:5900 Series, Inductance:27mH, DC Current Rating:125mA, DC Resistance Max:22.7ohm, Inductance Tolerance: 10%, Packaging:Each, Body Material:Ferrite, Case Dimensions:11.5mm x 22.86mm , RoHS Compliant: Yes
Технические параметры
Core Material | Ferrite |
DC Current | 140(mA) |
DC Resistance | 22(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 27000(uH) |
Lead Spacing | Not Required(mm) |
Lead Style | Axial |
Military Standard | Not Required |
Operating Temp Range | -40C to 125C |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 11.51(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | 22.86(mm) |
Rad Hardened | No |
Technology | Bobbin Core |
Test Frequency | 0.001(MHz) |
Tolerance (+ or -) | 10% |
Application: | High Current |
Brand: | Bourns |
Core Material: | Ferrite |
Diameter: | 11.506 mm |
Factory Pack Quantity: Factory Pack Quantity: | 864 |
Inductance: | 27 mH |
Lead Diameter: | 0.032 in |
Manufacturer: | Bourns |
Maximum DC Current: | 125 mA |
Maximum DC Resistance: | 22.7 Ohms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Saturation Current: | 160 mA |
Series: | 5900 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Axial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Вес, г | 8.867 |