1-2178712-0, Headers & Wire Housings MOW, 10P

Фото 1/2 1-2178712-0, Headers & Wire Housings MOW, 10P
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.180 руб.
от 100 шт.136 руб.
от 500 шт.108.80 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8004898019
Артикул: 1-2178712-0
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
Описание Micro-MaTch; plug; male; PIN: 10; IDC; for ribbon cable; Layout: 2x5 Характеристики
Категория Разъем

Технические параметры

Application: Board-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 2500
Housing Color: Black
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.5 mm
Series: Micro-MaTch
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Micro-MaTch
Type: Ribbon Cable
Brand TE Connectivity
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Factory Pack Quantity 2500
Housing Material Polybutylene Terephthalate(PBT)
Manufacturer TE Connectivity
Mounting Angle Straight
Mounting Style Cable
Number of Positions 10 Position
Number of Rows 2 Row
Packaging Reel
Pitch 1.27 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 1.5 mm
Series Micro-MaTch
Termination Style IDC
Tradename Micro-MaTch
Type Ribbon Cable
Вес, г 0.27

Техническая документация

Datasheet
pdf, 214 КБ
Документация
pdf, 102 КБ