1062-16-0622

Фото 1/3 1062-16-0622
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.97 руб.
Добавить в корзину 2 шт. на сумму 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8001942354
Бренд: TE Connectivity

Описание

Электроэлемент
SOC, SF, SIZE 16, 16-20, NI/SN Terminal & Splice Type: Socket Mating Pin Diameter: 1.5 mm Mating Pin Diameter: .059 in Terminal Transmits: 0 – 24 A (Low Power) Wire Size: 20 – 16 AWG Socket 1.5 mm .059" 0 – 24 A (Low Power) I Deutsch Stamped & Formed Contact I Part Number: 1062-16-0622 I Internal Number: 1062-16-0622 I Alias Number: 1062-16-0622-M I LADD Distribution

Технические параметры

Contact Termination Area Plating Material Nickel(Ni)
Crimp Type F-Crimp
Customer Preferred Contact No
Interface Plating Nickel(Ni)
Mating Pin Diameter 1.5 mm
Operating Temperature Range -55-125 °C
Packaging Method Reel
Packaging Quantity 4000
Sealable No
Terminal & Splice Type Socket
Terminal Transmits 0-24 A(Low Power)
Termination Method Crimp
Typical Current Rating 13 A
Wire Insulation Diameter 1.4-2.54 mm
Wire Size 20-16 AWG
Wire Size Search 16 AWG, (17 AWG), (18 AWG), (19 AWG), (20 AWG)
Wire Type Copper
Brand: TE Connectivity/DEUTSCH
Contact Plating: Nickel
Contact Type: Socket(Female)
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Gender: Socket(Female)
Manufacturer: TE Connectivity
Material: Nickel
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Contacts
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Contact
Wire Gauge Max: 16 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 16 AWG to 20 AWG
Gender Female
Series Number 1062-16-06
Вес, г 0.6

Техническая документация