DTP04-4P-L012, DTP RECP ASM

Фото 1/3 DTP04-4P-L012, DTP RECP ASM
Изображения служат только для ознакомления,
см. техническую документацию
3 530 руб.
от 5 шт.3 060 руб.
от 10 шт.3 000 руб.
от 15 шт.2 933.98 руб.
Добавить в корзину 1 шт. на сумму 3 530 руб.
Номенклатурный номер: 8025527344
Артикул: DTP04-4P-L012
Бренд: TE Connectivity

Описание

DT Family Connectors
TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general purpose connectors provide reliability and performance as well as cost-effectiveness.

Технические параметры

Для Использования с Штыревыми контактами серии DTP
Класс Защиты IP IP68
Линейка Продукции DTP
Материал Корпуса Соединителя Корпус из Нейлона(Полиамида), Стеклонаполненного
Тип Электрического Разъема Гнездо(Посмотреть сопутствующие разъемы)
Ток 25А
Application: Wire to Wire
Attachment Hole Diameter: 2.5 mm
Brand: TE Connectivity/DEUTSCH
Color: Gray
Contact Gender: Without Pin Contacts
Current Rating: 25 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Receptacle(Female)
Housing Material: Polyamide(PA)
Ingress Protection: IP68
Insulation: Insulated
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Plug
Mating Part Number: DTP06-4S-xxxx
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Mounting Flange
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: ZPF000000000130274
Pitch: 6.71 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Row Spacing: 10.16 mm
Series: DTP
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DT
Type: 4-Way
Voltage Rating: 200 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 14 AWG
Wire Gauge Range: 12 AWG to 14 AWG
Application Wire-to-Wire
Attachment Hole Diameter 2.5 mm
Brand TE Connectivity/DEUTSCH
Color Gray
Current Rating 25 A
Factory Pack Quantity 1
Gender Pin(Male)
Height 27.15 mm
Housing Material Polyamide(PA)
Ingress Protection IP68
Length 47.27 mm
Locking Mechanism Integrated in Housing
Manufacturer TE Connectivity
Material Plastic
Mounting Angle Straight
Mounting Method Yes
Mounting Style Mounting Flange
Number of Positions 4 Position
Number of Rows 2 Row
Operating Temperature Range -55 C to 125 C
Packaging Bulk
Part # Aliases ZPF000000000130274
Pitch 0.264 in
Product Housings
Product Category Automotive Connectors
RoHS Details
Series DTP
Tradename DT
Type Receptacle
Voltage Rating 250 VDC
Width 26.92 mm
Wire Gauge Range 14 AWG-10 AWG
Вес, г 10