SDR0604-180YL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
93 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
INDUCTOR, UN-SHIELDED, 18UH, 1.5A, SMD, Product Range:SDR0604 Series, Inductance:18 H, RMS Current (Irms):1.25A, Saturation Current (Isat):1.5A, Inductor Construction:Unshielded, DC Resistance Max:0.15ohm, Inductance Tolerance: 15% , RoHS Compliant: Yes
Технические параметры
Product Range | SDR0604 Series; Inductance |
Base Product Number | SDR0604 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.5A |
Current Rating (Amps) | 1.25A |
DC Resistance (DCR) | 150mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 18MHz |
Height - Seated (Max) | 0.189"" (4.80mm) |
HTSUS | 8504.50.4000 |
Inductance | 18ВµH |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 30 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SDR0604 -> |
Shielding | Unshielded |
Size / Dimension | 0.228"" L x 0.228"" W (5.80mm x 5.80mm) |
Tolerance | В±15% |
Type | Wirewound |
корпус | SMD 5.8*5.8*4.8 |
Automotive | Unknown |
Core Material | Ferrite |
ECCN (US) | EAR99 |
Inductance (H) | 18u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 1.25 |
Maximum DC Resistance (Ohm) | 0.15 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 1.5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 30 |
Minimum Self Resonant Frequency (Hz) | 18M |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Unknown |
Product Diameter (mm) | 5.8 |
Protection Style | Unshielded |
Quality Test Frequency (Hz) | 2.52M |
Technology | Wirewound |
Вес, г | 0.644 |