631NH/2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 8-9 дней
3 030 руб.
от 2 шт. —
2 850 руб.
Добавить в корзину 1 шт.
на сумму 3 030 руб.
Альтернативные предложения1
Описание
Электроэлемент
SWITCH, SPST, 15A, 250VAC; Switch Operation:Off-On; Contact Configuration:SPST; Illumination:Non Illuminated; Product Range:600NH Series; Contact Current Max:15A; Switch Mounting:Panel; Contact Voltage AC Nom:250V; Switch Terminals:Quick Connect, Solder; Contact Voltage DC Nom:24V; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Actuator | Paddle |
Brand | Apem |
Bushing Size | M12 |
Contact Form | SPST |
Contact Material | Nickel |
Contact Plating | Silver |
Factory Pack Quantity | 25 |
Flammability Rating | UL 94 V-0 |
Housing Material | Polyester |
Life | 10000 Cycles |
Manufacturer | Apem |
Mounting Style | Panel |
Mounting Type | Bushing |
Operating Temperature Range | -20 C to+155 C |
Packaging | Bulk |
Product Category | Toggle Switches |
RoHS | Details |
Series | 600NH |
Switch Function | ON-OFF |
Terminal Seal | Sealed |
Termination Style | Solder Lug |
Type | Toggle Switches |
Voltage Rating AC | 250 VAC |
Actuator Length | 13.50mm |
Actuator Material | Polyamide (PA), Nylon |
Actuator Type | Flatted |
Bushing Thread | M12 x 0.75 |
California Prop 65 | Warning Information |
Circuit | SPST |
Current Rating (Amps) | 15A (AC) |
ECCN | EAR99 |
Electrical Life | 10,000 Cycles |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -20В°C ~ 55В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 12.20mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating - AC | 125V |
Contact Configuration | SPST |
Contact Current Rating | 10 A @ 24 V dc |
Contact Resistance | 0.01Ω |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Switch Operation | On-Off |
Terminal Type | Tab |
Вес, г | 16.62 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.