ABM7-14.7456MHZ-B4-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 2 шт. —
240 руб.
от 10 шт. —
195 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Электроэлемент
CRYSTAL, 14.7456M, 18PF CL, 6X3.3MM SMT; Frequency Nom:14.7456MHz; Crystal Case:SMD, 6mm x 3.5mm; Frequency Stability + / -:50ppm; Load Capacitance:18pF; Frequency Tolerance + / -:30ppm; Product Range:ABM7 Series; Operating Temperature Min:-20В°C; Operating Temperature Max:70В°C; SVHC:No SVHC (15-Jan-2019); Accuracy:В± 30ppm; Crystal Mounting Type:SMD; Frequency:14.7456MHz; Frequency Stability:В± 50ppm; No. of Pins:2Pins; Operating Temperature Range:-20В°C to +70В°C; Output Frequency:14.7456MHz
Технические параметры
Brand | ABRACON |
Case Height | 1.4 mm |
Case Length | 6 mm |
Case Width | 3.3 mm |
Dimensions | 3.3 mm W x 6 mm L x 1.4 mm H |
ESR | 60 Ohms |
Factory Pack Quantity | 2000 |
Frequency | 14.7456 MHz |
Frequency Stability | 50 PPM |
Load Capacitance | 18 pF |
Manufacturer | ABRACON |
Mounting Style | SMD/SMT |
Operating Temperature Range | -20 C to+70 C |
Package / Case | 6 mm x 3.3 mm |
Packaging | Reel |
Product Category | Crystals |
RoHS | Details |
Series | ABM7 |
Termination Style | SMD/SMT |
Tolerance | 30 PPM |
Type | Ceramic Micro Miniature Microprocessor Crystal |
Accuracy | 0.003% |
Case/Package | SMD/SMT |
Composition | Ceramic |
ESR (Equivalent Series Resistance) | 60 Ω |
Frequency Tolerance | 0.003% |
Max Operating Temperature | 70 °C |
Min Operating Temperature | -20 °C |
Mount | Surface Mount |
Number of Pins | 2 |
Termination | SMD/SMT |