UTG6128PN

UTG6128PN
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 4-7 дней
6 640 руб.
от 2 шт.6 390 руб.
от 4 шт.6 180 руб.
Добавить в корзину 1 шт. на сумму 6 640 руб.
Альтернативные предложения2
Номенклатурный номер: 8001944386
Бренд: Souriau

Описание

Электроэлемент
CIRCULAR CONNECTOR, PLUG, 8 WAY, FREE; Product Range:Trim Trio UTG Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:8Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet; Connector Body Material:Thermoplastic, Glass Filled Body; Connector Body Plating:-; Contact Material:-; Contact Plating:-; SVHC:No SVHC (15-Jan-2019); Body Plating:Nickel; Connector Mounting:Cable Mount; Connector Shell Size:12; Connector Type:Circular Industrial; Contact Gender:Pin; Flammability Rating:UL94V-0; Gender:Plug; IP / NEMA Rating:IP65; Insert Arrangement:12-8; Insulation Resistance:5000Mohm; No. of Mating Cycles:500; No. of Positions:8Ways; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Технические параметры

Brand Souriau
Contact Gender Pin(Male)
Factory Pack Quantity 50
Insert Arrangement 12-8
Manufacturer Souriau
Mounting Style Wire
Number of Positions 8 Position
Product Cable Plugs
Product Category Standard Circular Connector
Qualification Commercial
RoHS Details
Series UTG
Shell Material Thermoplastic
Shell Size 12
Tradename Trim Trio
Voltage Rating 2 kV
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.20
Automotive No
Type Circular
Gender PL
Mounting Cable Mount
Body Orientation Straight
Number of Ports 1
Number of Contacts 8
Number of Terminals 8
Termination Method Crimp
Shell Size / Insert Arrangement 12-8
Less Contact No
Housing Color Black
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
IP Rating IP65
Insulation Resistance (MOhm) 5000
Mating Style Bayonet Lock
Mating Cycle (Cycles) 500
Product Diameter (mm) 24.8
Product Length (mm) 31.8
Вес, г 24.95

Техническая документация

Datasheet
pdf, 843 КБ
Документация
pdf, 1336 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.