SQ2361ES-T1_GE3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Электроэлемент
MOSFET, AEC-Q101, P-CH, -60V, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.8A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.13ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-
Технические параметры
Current - Continuous Drain (Id) @ 25В°C | 2.8A(Tc) |
Drain to Source Voltage (Vdss) | 60V |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
FET Type | P-Channel |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V |
Input Capacitance (Ciss) (Max) @ Vds | 550pF @ 30V |
Manufacturer | Vishay Siliconix |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 175В°C(TJ) |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Power Dissipation (Max) | 2W(Tc) |
Rds On (Max) @ Id, Vgs | 177mOhm @ 2.4A, 10V |
Series | Automotive, AEC-Q101, TrenchFETВ® |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 2.5V @ 250ВµA |
Brand: | Vishay Semiconductors |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 4 ns |
Id - Continuous Drain Current: | 2.8 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-23-3 |
Part # Aliases: | SQ2361ES-T1_BE3 |
Pd - Power Dissipation: | 2 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 9 nC |
Qualification: | AEC-Q101 |
Rds On - Drain-Source Resistance: | 177 mOhms |
Rise Time: | 9 ns |
Series: | SQ |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | TrenchFET |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 22 ns |
Typical Turn-On Delay Time: | 8 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2.5 V |
Automotive Standard | AEC-Q101 |
Channel Mode | Enhancement |
Channel Type | P |
Forward Diode Voltage | -1.2V |
Maximum Continuous Drain Current | 2.8 A |
Maximum Drain Source Resistance | 320 mΩ |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Source Voltage | 20 V |
Maximum Gate Threshold Voltage | -2.5V |
Maximum Operating Temperature | +175 °C |
Maximum Power Dissipation | 2 W |
Minimum Gate Threshold Voltage | -1.5V |
Minimum Operating Temperature | -55 °C |
Number of Elements per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 3 |
Transistor Configuration | Single |
Typical Gate Charge @ Vgs | 9 nC @ 10 V |
Width | 1.4mm |
Вес, г | 25 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 271 КБ
Datasheet SQ2361ES-T1_GE3
pdf, 274 КБ
Документация
pdf, 218 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов