SMBJ5.0A

Фото 1/5 SMBJ5.0A
Изображения служат только для ознакомления,
см. техническую документацию
1321 шт. со склада г.Москва, срок 8-9 дней
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.53 руб.
от 10 шт.35 руб.
от 100 шт.17.64 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Альтернативные предложения6
Посмотреть аналоги12
Номенклатурный номер: 8001945394
Бренд: Littelfuse

Описание

Электроэлемент
Описание Диод защитный, 600Вт, 65,3А, однонаправленная, DO214AA Характеристики
Категория Диод
Тип защитный

Технические параметры

Applications General Purpose
Category Circuit Protection
Current - Peak Pulse (10/1000µs) 65.3A
Family TVS-Diodes
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
Mounting Type Surface Mount
Online Catalog SMBJ Series
Operating Temperature -55°C ~ 150°C(TJ)
Other Names SMBJ5.0ACCTRSMBJ5.0ACCTR-NDSMBJ5.0ALFTR
Package / Case DO-214AA, SMB
Packaging Tape & Reel(TR)
Power - Peak Pulse 600W
Power Line Protection No
Product Training Modules Transient Voltage Suppression(TVS)Diodes
Series SMBJ
Standard Package 3
Supplier Device Package DO-214AA(SMBJ)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Voltage - Reverse Standoff (Typ) 5V
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Configuration Single
Direction Type Uni-Directional
Number of Elements per Chip 1
Minimum Breakdown Voltage (V) 6.4
Maximum Clamping Voltage (V) 9.2
Maximum Reverse Stand-Off Voltage (V) 5
Maximum Forward Voltage (V) 3.5
Peak Forward Surge Current (A) 100
Maximum Peak Pulse Current (A) 65.3
Maximum Reverse Leakage Current (uA) 800
Test Current (mA) 10
Peak Pulse Power Dissipation (W) 600
Pulse Power Rating Curve http://download.siliconexpert.com/pdfs/2015/8/17/7/55/38/292/ltf_/manual/3.1.jpg
Power Dissipation Derating Curve http://download.siliconexpert.com/pdfs/2015/8/17/7/56/2/729/ltf_/manual/3.5.jpg
Junction Capacitance Curve http://download.siliconexpert.com/pdfs/2015/8/17/7/55/48/151/ltf_/manual/3.3.jpg
Pulse Derating Curve http://download.siliconexpert.com/pdfs/2015/8/18/0/16/38/760/ltf_/manual/3.4.jpg
Pulse Waveform Curve http://download.siliconexpert.com/pdfs/2015/8/17/7/55/42/917/ltf_/manual/3.2.jpg
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Operating Junction Temperature (°C) -65 to 150
Standard Package Name DO-214-AA
Supplier Package SMB
Pin Count 2
Mounting Surface Mount
Package Height 2.41(Max)
Package Length 4.75(Max)
Package Width 3.94(Max)
PCB changed 2
Lead Shape J-Lead
Diode Configuration Single
Maximum Clamping Voltage 9.2V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 65.3A
Maximum Reverse Leakage Current 800µA
Maximum Reverse Stand-off Voltage 5V
Minimum Breakdown Voltage 6.4V
Minimum Operating Temperature -65 °C
Package Type DO-214AA(SMB)
Peak Pulse Power Dissipation 600W
Test Current 10mA
Width 3.94mm
Brand: Littelfuse
Breakdown Voltage: 6.4 V
Clamping Voltage: 9.2 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 65.3 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package/Case: DO-214AA-2
Pd - Power Dissipation: 5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
REACH - SVHC: Details
Series: SMBJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 3.5 V
Working Voltage: 5 V
Вес, г 0.26

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 995 КБ
Datasheet SMBJ36A
pdf, 1098 КБ
Datasheet SMBJ36A
pdf, 1009 КБ
Datasheet SMBJ12A
pdf, 980 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.