C8051F553-IM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
2 840 руб.
Добавить в корзину 1 шт.
на сумму 2 840 руб.
Альтернативные предложения1
Описание
Электроэлемент
MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V/5V Automotive 24-Pin QFN EP Tube
Технические параметры
Category | Integrated Circuits(ICs) |
Connectivity | SMBus(2-Wire/I?C), SPI, UART/USART |
Core Processor | 8051 |
Core Size | 8-Bit |
Data Converters | A/D 18x12b |
Family | Embedded-Microcontrollers |
Number of I/O | 18 |
Online Catalog | C8051F55x/56x/57x |
Operating Temperature | -40°C ~ 125°C |
Oscillator Type | Internal |
Package / Case | 24-WFQFN Exposed Pad |
Packaging | Tube |
Peripherals | POR, PWM, Temp Sensor, WDT |
Product Training Modules | Serial Communication Overview |
Program Memory Size | 32KB(32K x 8) |
Program Memory Type | FLASH |
RAM Size | 2.25K x 8 |
Series | C8051F55x |
Speed | 50MHz |
Standard Package | 91 |
Supplier Device Package | 24-QFN(4x4) |
Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.25 V |
ADC Resolution: | 12 bit |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2.25 kB |
Factory Pack Quantity: Factory Pack Quantity: | 91 |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 50 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 18 I/O |
Package / Case: | QFN-24 |
Packaging: | Tube |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | C8051F553 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 1.8 V |
ADCs | 18x12 bit |
Data Bus Width | 8bit |
Device Core | 8051 |
Family Name | C8051F |
Instruction Set Architecture | MCU |
Maximum Frequency | 50MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | QFN |
Pin Count | 24 |
Pulse Width Modulation | 1(6x16 bit) |
Typical Operating Supply Voltage | 1.8 → 5.25 V |
USB Channels | 0 |
Width | 4mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.