PEC11R-4220K-N0024

PEC11R-4220K-N0024
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 2 шт.780 руб.
от 5 шт.700 руб.
от 7 шт.665 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8001946413
Бренд: Bourns

Описание

Электроэлемент
PEC11R 12mm Incremental encoder 24 pulse | Bourns PEC11R-4220K-N0024

Технические параметры

Brand Bourns
Bushing Material Metal
Bushing Size 7 mm x 7mm
Bushing Thread M7x0.75
Factory Pack Quantity 75
Manufacturer Bourns
Mounting Style Panel Mount
Number of Channels 2 Channel
Number of Detents 24 Detent
Operating Temperature Range -30 C to+70 C
Output Type Quadrature
Packaging Bulk
Product Mechanical
Product Category Encoders
Resolution 24 PPR
RoHS Details
Series PEC11R
Shaft Diameter 6 mm
Shaft Length 20 mm
Shaft Type Knurled
Size / Dimension 12 mm
Technology Rotary
Termination Style Through Hole
Type Incremental
With Switch No Switch
Actuator Type 6mm Dia Knurled End
Base Product Number PEC11R ->
Built in Switch No
California Prop 65 Warning Information
Detent Yes
ECCN EAR99
Encoder Type Mechanical
HTSUS 8543.70.4500
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Package Tray
Pulses per Revolution 24
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Rotational Life (Cycles Min) 30K
Вес, г 5.55

Техническая документация

Datasheet
pdf, 741 КБ