OPB829DZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва, срок 6-7 дней
2 080 руб.
от 2 шт. —
1 930 руб.
от 5 шт. —
1 830 руб.
от 8 шт. —
1 763.75 руб.
Добавить в корзину 1 шт.
на сумму 2 080 руб.
Альтернативные предложения3
Номенклатурный номер: 8001946720
Бренд: TT ELECTRONICS
Описание
Электроэлемент
OPTO SWITCH, SLOTTED; Sensor Output:Phototransistor; Sensor Mounting:Panel / Chassis; Gap Width:3.18mm; Aperture Width:-; Forward Current If:50mA; Reverse Voltage Vr:2V; Forward Voltage:1.7V; Product Range:OPB829Z Series; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on):0.6V; External Depth:6.35mm; External Length / Height:10.03mm; External Width:24.64mm; Forward Voltage VF Max:1.7V; Gap Width:3.18mm; Input Current:20mA; Material:Plastic - Opaque; No. of Channels:1Channels; On Current Ic:1800ВµA; Operating Temperature Max:80В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +80В°C; Optocoupler Output Type:Phototransistor; Output Voltage:30V; Peak Wavelength:890nm; Reverse Leakage Current Max:100ВµA; Voltage BVceo Min:30V; Voltage BVeco Min:5V
Технические параметры
Automotive | No |
Maximum Collector Current - (mA) | 30 |
Maximum Collector-Emitter Voltage - (V) | 30 |
Maximum Forward Current - (mA) | 50 |
Maximum Power Dissipation - (mW) | 100 |
Maximum Reverse Voltage - (V) | 2 |
Military | No |
Operating Temperature - (??C) | -40~80 |
Output Device | Phototransistor |
Peak Wavelength - (nm) | 890 |
Pin Count | 4 |
Slit Width - (mm) | 0.254 |
Current - Collector (Ic) (Max) | 30mA |
Current - DC Forward (If) (Max) | 50mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Temperature | -40В°C ~ 80В°C |
Output Configuration | Phototransistor |
Package | Bulk |
Package / Case | Module, Pre-Wired |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Sensing Distance | 0.125"" (3.18mm) |
Sensing Method | Through-Beam |
Type | Unamplified |
Voltage - Collector Emitter Breakdown (Max) | 30V |
Aperture Width | 0.25 mm |
Collector- Emitter Voltage VCEO Max | 30 V |
Factory Pack Quantity | 400 |
If - Forward Current | 20 mA |
Maximum Operating Temperature | +80 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Wire Leads |
Number of Channels | 1 Channel |
Output Type | Phototransistor |
Packaging | Bulk |
Pd - Power Dissipation | 100 mW |
Slot Width | 3.18 mm |
Vr - Reverse Voltage | 2 V |
Wavelength | 890 nm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.