3410.0021.01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
1 650 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Альтернативные предложения2
Описание
Электроэлемент
Fuse; Super-Quick-Acting; 3.2x1.55mm; 0.2A; 125VAC/DC; Ceramic; PCB/Surface Mnt Предохранитель плавкий, типогабарит 1206, ток 0.2A, напряжение 125V, характеристика срабатывания ULTRAFAST
Технические параметры
Brand | Schurter |
Current Rating | 200 mA |
Factory Pack Quantity | 100 |
Fuse Size / Group | 1206(3216 metric) |
Fuse Type | Fast Blow |
Height | 1.55 mm |
Interrupt Rating | 50 A at 125 VAC/300 A at 125 VDC |
Length | 3.2 mm |
Manufacturer | Schurter |
Operating Temperature Range | -55 C to+150 C |
Packaging | Reel |
Product | Surface Mount Fuse |
Product Category | Surface Mount Fuses |
Resistance | 1.02 Ohms |
RoHS | Details |
Series | MGA |
Unit Weight | 0.001058 oz |
Voltage Rating AC | 125 VAC |
Voltage Rating DC | 125 VDC |
Width | 1.55 mm |
Approval Agency | cURus |
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC |
Current Rating (Amps) | 200mA |
DC Cold Resistance | 1.02 Ohms |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Melting IВІt | 0.0008 |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C |
Package | Strip |
Package / Case | 2-SMD, Square End Block |
REACH Status | REACH Affected |
Response Time | Fast Blow |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.126"" L x 0.061"" W x 0.061"" H (3.20mm x 1.55mm |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 125V |
Brand: | Schurter |
Current Rating: | 200 mA |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fuse Size/Group: | 1206(3216 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 50 A at 125 VAC, 300 A at 125 VDC |
Manufacturer: | Schurter |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuse |
Resistance: | 1.02 Ohms |
Series: | MGA |
Subcategory: | Fuses |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 125 VDC |
Body Material | Ceramic |
Body Width | 1.55mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 50 A @ 125 V ac |
Fuse Speed | FF |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Voltage Rating | 125V ac/dc |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.