1-1393225-5
1 900 руб.
от 2 шт. —
1 750 руб.
от 4 шт. —
1 640 руб.
Добавить в корзину 1 шт.
на сумму 1 900 руб.
Описание
Электроэлемент
Electromechanical Relay 48VDC 9.391KOhm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
Технические параметры
Coil Current | 5.11 mA |
Coil Resistance | 9391 ohm |
Coil Suppression Diode | No |
Coil Voltage DC | 48V |
Contact Arrangement | SPDT |
Contact Current Rating | 8 A |
Contact Form | 1 Form C |
Contact Material | Silver Cadmium Oxide |
Dropout Volt | 4.8VDC |
Dropout Volt (Min) | 4.8VDC |
LED Indicator | No |
Maximum Power Rating | 2KVA |
Mounting Style | Through Hole |
Operate Time | 7 ms |
Operating Temp Range | -40C to 70C |
Packaging | Box |
Pick-up Voltage (Max) | 33.6VDC |
Pin Count | 5 |
Product Depth (mm) | 10.1 mm |
Product Height (mm) | 12.3 mm |
Product Length (mm) | 28.5 mm |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Wash Tight |
Termination Style | PC Pin |
Type | Power Relay |
Voltage Rating (VAC) | 400V |
Вес, г | 8 |
Техническая документация
RY610048;1-1393225-5
pdf, 460 КБ
Похожие товары