SDR0604-271KL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
от 2 шт. —
180 руб.
от 10 шт. —
138 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Электроэлемент
INDUCTOR, 270UH, 10%, 0.32A, SMD, Product Range:AEC-Q200 SDR0604 Series, Inductance:270 H, Inductance Tolerance: 10%, Inductor Construction:Unshielded, DC Resistance Max:1.88ohm, RMS Current (Irms):320mA, Saturation Current , RoHS Compliant: Yes
Технические параметры
Core Material | Ferrite |
DC Current | 320(mA) |
DC Resistance | 1.88(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 270(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 5.8(mm) |
Product Height (mm) | 4.8(mm) |
Product Length (mm) | Not Required(mm) |
Q | 26 |
Rad Hardened | No |
Self Resonant Frequency | 4(MHz) |
Shielding | Unshielded |
Technology | Wirewound |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 10% |
Type | Power |
Diameter | 5.8mm |
Inductor Construction | Wire-Wound |
Maximum DC Current | 320mA |
Maximum DC Resistance | 1.88Ω |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 4MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 0604 |
Series | SDR0604 |
Tolerance | ±10% |
Minimum Quality Factor | 26 |
Shielded | No |
Вес, г | 0.695 |
Техническая документация
Datasheet
pdf, 277 КБ