STM32F410CBU6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 10-11 дней
1 580 руб.
от 2 шт. —
1 430 руб.
Добавить в корзину 1 шт.
на сумму 1 580 руб.
Альтернативные предложения2
Описание
Электроэлемент
STMICROELECTRONICS - STM32F410CBU6 - ARM MCU, Dynamic Efficiency, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32bit
Технические параметры
Connectivity | IВІC, IrDA, LINbus, SPI, UART/USART |
Core Processor | ARMВ® CortexВ®-M4 |
Core Size | 32-Bit |
Data Converters | A/D 10x12b; D/A 1x12b |
Manufacturer | STMicroelectronics |
Mounting Type | Surface Mount |
Number of I/O | 36 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 48-UFQFN Exposed Pad |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, DMA, IВІS, POR, PWM, WDT |
Program Memory Size | 128KB(128K x 8) |
Program Memory Type | FLASH |
RAM Size | 32K x 8 |
Series | STM32F4 |
Speed | 100MHz |
Supplier Device Package | 48-UFQFPN(7x7) |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V |
ADC Channels | 10 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 3 |
I2S | 3 |
Instruction Set Architecture | RISC |
Interface Type | I2C/I2S/SPI/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 100 |
Maximum CPU Frequency (MHz) | 100 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 606 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 36 |
Parallel Master Port | No |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Programmability | Yes |
PWM | 4 |
Real Time Clock | No |
SPI | 3 |
Standard Package Name | QFN |
Supplier Package | UFQFPN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 3 |
USB | 0 |
Watchdog | 2 |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.7 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1560 |
I/O Voltage: | 1.7 V to 3.6 V |
Interface Type: | I2C, I2S, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 36 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | UFQFPN-48 |
Packaging: | Tray |
Processor Series: | STM32F4 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+DSP+FPU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | STM32F410CB |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 2.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.