STM32F767VIT6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 10-11 дней
4 980 руб.
от 2 шт. —
4 810 руб.
Добавить в корзину 1 шт.
на сумму 4 980 руб.
Альтернативные предложения3
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M7, 216MHZ, LQFP-100; Product Range:STM32 Family STM32F7 Series Microcontrollers; Architecture:ARM Cortex-M7; No. of Bits:32bit; CPU Speed:216MHz; Program Memory Size:2MB; RAM Memory Size:512KB; No. of
Технические параметры
ADC Resolution | 12 bit |
Analog Supply Voltage | 3.3 V |
Brand | STMicroelectronics |
Core | ARM Cortex M7 |
DAC Resolution | 12 bit |
Data Bus Width | 32 bit |
Data RAM Type | Flash |
Factory Pack Quantity | 540 |
I/O Voltage | 3.3 V |
Interface Type | I2C, UART |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 216 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 3 |
Number of I/Os | 82 |
Number of Timers/Counters | 18 |
Operating Supply Voltage | 3.3 V |
Package / Case | LQFP-100 |
Packaging | Tray |
Product | MCU+FPU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 2 MB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM32F7 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.7 V |
Tradename | STM32 |
Watchdog Timers | Watchdog Timer |
ADC Channels | 16/16/16 |
ADC Resolution (bit) | 12/12/12 |
Automotive | No |
CAN | 3 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M7 |
ECCN (US) | 3A991a.2. |
Ethernet | 1 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 4 |
I2S | 3 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 216 |
Maximum CPU Frequency (MHz) | 216 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 465 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 15 |
Number of ADCs | Triple |
Number of DACs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
PWM | 4 |
RAM Size | 532KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 4 |
USART | 4 |
USB | 2 |
Watchdog | 2 |
ADC Resolution: | 3x12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M7 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 532 kB |
Data RAM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 216 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 3 Channel |
Number of I/Os: | 82 I/O |
Number of Timers/Counters: | 18 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 2 MB |
Program Memory Type: | Flash |
Series: | STM32F767VI |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
ADCs | 16x12 bit |
Data Rate | 480Mbps |
Maximum Frequency | 216MHz |
Maximum Number of Ethernet Channels | 1 |
Mounting Type | Surface Mount |
Number of ADC Units | 3 |
Package Type | LQFP |
Typical Operating Supply Voltage | 1.7 → 3.6 V |
USB Channels | 2 |
Width | 14.2mm |
Вес, г | 2.494 |
Техническая документация
Datasheet
pdf, 3084 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 7687 КБ
Datasheet
pdf, 2987 КБ
Datasheet
pdf, 1630 КБ
Документация
pdf, 3464 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.