MPMT1001/9001AT1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 860 руб.
от 2 шт. —
2 720 руб.
Добавить в корзину 1 шт.
на сумму 2 860 руб.
Описание
Электроэлемент
Res Thin Film NET 1K Ohm/9K Ohm 0.1% 0.2W(1/5W) В±25ppm/В°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R
Технические параметры
Тип | Network | |
Точность,% | 0.1% | |
Номин.мощность,Вт | 0.2(1/5)(W) | |
Количество резисторов | 2 | |
Корпус | Not Required | |
Case Size per Element | NOT REQUIRED | |
Case Style | Molded | |
Circuit Designator | VOLT/D | |
Construction | Rectangular | |
Failure Rate | Not Required | |
Military Standard | Not Required | |
Mounting Style | Surface Mount | |
No. of Terminals | 3 | |
Operating Temp Range | -55C to 125C | |
Package / Case | SOT-23 | |
Package Type | SOT-23 | |
Packaging | Tape and Reel | |
Power Rating Per Resistor | 0.1(1/10)(W) | |
Product Depth (mm) | 2.5(mm) | |
Product Height (mm) | 1.12(mm) | |
Product Length (mm) | 3.05(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | Thin Film | |
Temperature Coefficient | ±25(ppm/°C) | |
Temperature Range @ Derated Power | 70 TO 150 | |
Terminal Pitch | Not Required(mm) | |
Termination Style | Gull Wing | |
Brand: | Vishay/Thin Film | |
Circuit Type: | Divider | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Spacing: | 2 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 3 | |
Number of Resistors: | 2 | |
Operating Temperature Range: | -55 C to+125 C | |
Package / Case: | SOT-23 | |
Power per Element: | 100 mW | |
Product Category: | Resistor Networks & Arrays | |
Product Type: | Resistor Networks & Arrays | |
Product: | Networks | |
Resistor Values: | 1 kOhms, 9 kOhms | |
Series: | MPMT | |
Subcategory: | Resistors | |
Temperature Coefficient: | 25 PPM/C | |
Termination Style: | SMD/SMT | |
Tolerance: | 0.1% | |
Voltage Rating: | 100 V | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Maximum Operating Temperature (°C) | 125 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 3 | |
Package Shape | Rectangular | |
Package/Case | SOT-23 | |
Part Status | Active | |
Power Rating per Resistor (W) | 0.1(1/10) | |
Temperature Coefficient (ppm/°C) | ±25 | |
Temperature Range @ Derated Power (°C) | 70 to 150 |
Техническая документация
Datasheet
pdf, 97 КБ
Документация
pdf, 97 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ