IRSM808-204MH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 560 руб.
от 2 шт. —
1 400 руб.
от 4 шт. —
1 300 руб.
Добавить в корзину 1 шт.
на сумму 1 560 руб.
Описание
Электроэлемент
IPM MODULE, MOSFET, 250V, 20A, PQFN; Motor Type:Half Bridge; No. of Outputs:1Outputs; Output Current:20A; Output Voltage:250V; Driver Case Style:PQFN; No. of Pins:32Pins; Supply Voltage Min:7.4V; Supply Voltage Max:9.8V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:CIPOS Nano Series; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Current Rating (Ic / Id):20A; IPM Case Style:PQFN; IPM Power Device:MOSFET; IPM Series:CIPOS; Isolation Voltage:1.5kV; Voltage Rating (Vces / Vdss):250V
Технические параметры
Applications | AC Motors |
Current - Output / Channel | 20A |
Current - Peak Output | - |
Fault Protection | UVLO |
Features | Bootstrap Circuit |
Interface | Logic |
Load Type | Inductive |
Manufacturer | Infineon Technologies |
Mounting Type | Surface Mount |
Operating Temperature | 150В°C(TJ) |
Output Configuration | Half Bridge |
Package / Case | 31-PowerVQFN |
Packaging | Tray |
Part Status | Active |
Rds On (Typ) | 130 mOhm |
Series | ВµIPMв(ў |
Supplier Device Package | 31-PQFN(8x9) |
Technology | UMOS |
Voltage - Load | 200V(Max) |
Voltage - Supply | 13.5 V ~ 16.5 V |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1300 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 13.5 V to 16.5 V |
Output Current: | 20 A |
Packaging: | Tray |
Part # Aliases: | IRSM808-204MH SP001541016 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Fan/Motor Controllers/Drivers |
Series: | CIPOS Nano |
Subcategory: | PMIC-Power Management ICs |
Tradename: | CIPOS |
Type: | Half Bridge |
Вес, г | 0.144 |
Техническая документация
Datasheet
pdf, 496 КБ