A1389LUA-9-T, Board Mount Hall Effect / Magnetic Sensors FOR NEW DESIGNS USE A1309LUA-9-T

A1389LUA-9-T, Board Mount Hall Effect / Magnetic Sensors FOR NEW DESIGNS USE A1309LUA-9-T
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.600 руб.
от 100 шт.401 руб.
от 500 шт.294.58 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8018629860
Артикул: A1389LUA-9-T

Описание

Hall Effect Sensor 10mA Ratiometric 5V Automotive 3-Pin SIP Bag

Технические параметры

Automotive Unknown
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Magnetic Type Ratiometric
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 150
Maximum Output Current (mA) 10
Maximum Supply Current (uA) 11500
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Through Hole
Packaging Bag
Part Status NRND
PCB changed 3
Pin Count 3
PPAP Unknown
Standard Package Name SIP
Supplier Package SIP
Typical Operating Supply Voltage (V) 5
Maximum Operating Supply Voltage - (V) 5.5
Maximum Supply Current - (uA) 11500
Military No
Minimum Operating Supply Voltage - (V) 4.5
Operating Temperature - (??C) -40~150

Техническая документация

Datasheet
pdf, 1209 КБ
Документация
pdf, 651 КБ