1053081208

Фото 1/7 1053081208
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.132 руб.
от 100 шт.112 руб.
Добавить в корзину 2 шт. на сумму 420 руб.
Номенклатурный номер: 8001952058
Бренд: Molex

Описание

Электроэлемент
Описание Разъёмы на провод

Технические параметры

Application Wire to Board
Brand Molex
Contact Gender -
Contact Material -
Contact Plating -
Contact Type Socket
Current Rating -
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Gender Female
Housing Material Nylon
Manufacturer Molex
Mounting Angle Straight
Mounting Style Free Hanging
Number of Positions 8 Position
Number of Rows 2 Row
Packaging Bulk
Part # Aliases 01053081208
Pitch 2.5 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2.5 mm
Series 105308
Termination Style Crimp
Tradename Nano-Fit
Type Receptacle Housings
Body Orientation Straight
Gender Female
Mounting Type Cable Mount
Number of Contacts 8
Width 15.7mm
Application: Wire-to-Board
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Current Rating: 6.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 105308120801053081208
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.5 mm
Series: 105308
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Nano-Fit
Type: Receptacle Housings
Вес, г 0.75

Техническая документация

Datasheet
pdf, 316 КБ
Datasheet
pdf, 38 КБ
Datasheet
pdf, 880 КБ
Документация
pdf, 39 КБ
Чертеж
pdf, 379 КБ