AV1610P612R04, Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Green LED, 36V dc, IP67
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 300 руб.
Добавить в корзину 1 шт.
на сумму 5 300 руб.
Описание
Switches\Push Button Switches & Components\Push Button Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind.
Технические параметры
Case Colour | Silver |
Contact Configuration | SPST |
Contact Current Rating | 2 A |
Contact DC Voltage Rating | 36V |
Contact Material | Copper |
Illuminated | Yes |
IP Rating | IP67 |
LED Colour | Green |
Manufacturer Part No. | AV1610P612R04 |
Mounting Type | Panel Mount |
Panel Cut Out Diameter | 16mm |
Push Button Colour | Silver |
Push Button Style | Round |
Switch Operation | Momentary |
Terminal Type | Wire Lug |
Voltage Rating | 36V dc |
Actuator Type | Round, Button, Flush |
Circuit | SPST-NO |
Color - Actuator/Cap | Silver |
Current Rating (Amps) | 2A(DC) |
Electrical Life | 200 Cycles |
Features | Power Symbol |
Illumination Type, Color | LED, Green |
Illumination Voltage (Nominal) | 12 VDC |
Ingress Protection | IP67-Dust Tight, Waterproof |
Manufacturer | TE Connectivity ALCOSWITCH Switches |
Mechanical Life | 1, 000, 000 Cycles |
Operating Temperature | -20В°C ~ 70В°C |
Packaging | Tray |
Panel Cutout Dimensions | Circular-16.00mm Dia |
Part Status | Active |
Series | AV16 |
Switch Function | Off-Mom |
Termination Style | Solder Lug |
Type | Anti-Vandal, Illuminated |
Voltage Rating - DC | 36V |
Вес, г | 7 |