SRU8045A-100Y

SRU8045A-100Y
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 2 шт.530 руб.
от 5 шт.453 руб.
от 10 шт.420 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8001953373
Бренд: Bourns

Описание

Электроэлемент
Inductors, Fixed, 10uH 30% 3.5A shdSMD AEC-Q200 | Bourns SRU8045A-100Y

Технические параметры

Brand Bourns
Core Material Ferrite
Factory Pack Quantity 1000
Height 4.5 mm
Inductance 10 uH
Length 8 mm
Manufacturer Bourns
Maximum DC Current 3.5 A
Maximum DC Resistance 48 mOhms
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+125 C
Packaging Reel
Product Power Inductors
Product Category Fixed Inductors
RoHS Details
Self Resonant Frequency 18 MHz
Series SRU8045A
Shielding Shielded
Termination Style SMD/SMT
Test Frequency 2.52 MHz
Tolerance 30%
Type AEC-Q200 Automotive Inductors
Width 8 mm
Application: Automotive
Brand: Bourns
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 10 uH
Manufacturer: Bourns
Maximum DC Current: 3.5 A
Maximum DC Resistance: 48 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Fixed Inductors
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 3.3 A
Self Resonant Frequency: 18 MHz
Series: SRU8045A
Shielding: Shielded
Subcategory: Inductors, Chokes и Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 2.52 MHz
Tolerance: 30%
Type: Wirewound

Техническая документация

Datasheet
pdf, 251 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»