T4112401041-000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 050 руб.
от 2 шт. —
2 870 руб.
Добавить в корзину 1 шт.
на сумму 3 050 руб.
Описание
Электроэлемент
M12,FEMALE,RA,B CODE,4P,PG7,GOLD Product Type: Connector Connector System: Wire-to-Wire Number of Positions: 4 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Connector Wire-to-Wire 4 I M12 Field Installable Unshielded I Part Number: T4112401041-000 I Internal Number: T4112401041-000 I LADD Distribution
Технические параметры
Accessory Color | Black |
Assembly Type | Electrical Connector |
Circuit Application | Signal |
Circular Connector Contact Type | Socket |
Circular Connector Insulation Material Type | Polyamide 66 GF25 |
Circular Connector Shell Size | 20 |
Circular Connector Type | Receptacle |
Connector & Contact Terminates To | Wire & Cable |
Connector System | Wire-to-Wire |
Contact Current Rating (Max) | 4 A |
Contacts Preloaded | Yes |
Durability Rating | 100 Cycles |
Environmental Protection | IP67 |
Environmental Protection Type | Elastomer Sealed |
Factory Installed Backshell | No |
Field Serviceable | Yes |
IP Dust Sealing Level | 6 |
IP Water Sealing Level | IP67 |
Keying | B |
Mating Alignment | With |
Mating Alignment Type | Keyed |
Mating Retention Type | Threaded Coupling |
Number of Positions | 4 |
Number of Power Positions | 0 |
Number of Signal Positions | 4 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Operating Voltage | 250 VAC |
O-Ring Material | Silicone |
Packaging Quantity | 1 |
Peripheral Seal Material | Silicone |
Polarization Code | B |
Prewired | No |
Product Type | Connector |
Reverse Gender | No |
Sealable | Yes |
Shell Base Material | PBT |
Shell Type | Plastic |
Shielded | No |
Wire Size | 0.82-0.2 mm² |
Brand: | TE Connectivity |
Coding: | B Coded |
Contact Gender: | Socket(Female) |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | TE Connectivity |
Mounting Style: | Field Attachable-Installable |
Number of Contacts: | 4 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Series: | M12 Value Line |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Thread Size: | M12 |
Type: | Right Angle |
Voltage Rating: | 250 VAC, 250 VDC |
Кодировка Датчика | B Кодировка |
Количество Контактов | 4контакт(-ов) |
Количество позиций | 4 Позиции |
Линейка Продукции | - |
Материал Контакта | Бронза |
Монтаж Разъема Датчика | Угловой Монтаж на Кабель |
Покрытие Контакта | Золото |
Тип Контакта Датчика | Винтовое Гнездо |
Тип разъема датчика | Female |
Вес, г | 26 |