1703799-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 330 руб.
от 2 шт. —
4 140 руб.
Добавить в корзину 1 шт.
на сумму 4 330 руб.
Описание
Электроэлемент
15POS,TAB 2.8X0.8,TAB HSG,ASSY Connector Style: Housing for male terminals Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Connector System: Wire-to-Wire Number of Positions: 15 Housing for male terminals 2.8 mm .11" Wire-to-Wire I Leavyseal Housing I Part Number: 1703799-1 I Internal Number: 1703799-1 I LADD Distribution
Технические параметры
Body Material | PBT GF |
Cable Exit Angle | 90° |
Centerline (Pitch) | 5 mm |
Circuit Application | Signal |
Connector & Housing Type | Housing for Male Terminals |
Connector Position Assurance Capable | No |
Connector System | Wire-to-Wire |
Degree of Protection | IP67, (IP6K9K) |
Height | 43.4 mm |
Hybrid Connector | No |
Length | 57.2 mm |
Mating Tab Width | 2.8 mm |
Mounting Feature | Without |
Nominal Voltage Architecture | 12 V, (24 V) |
Number of Positions | 15 |
Number of Rows | 3 |
Operating Temperature (Max) | 70 °C, (75 °C), (80 °C), (85 °C), (90 °C), (100 °C), (105 °C), (110 °C), (120 °C) |
Operating Temperature Range | -40-120 °C |
Operating Voltage | 28 VDC |
Packaging Method | Box |
Packaging Quantity | 126 |
Polarized | No |
Primary Locking Feature | On the Terminal |
Primary Product Color | Black |
Row-to-Row Spacing | 4 mm |
Sealable | Yes |
Serviceable | Yes |
Strain Relief | Yes |
Terminal Position Assurance | Yes |
UL Flammability Rating | UL 94-HB |
Width | 57 mm |
Для Использования с | AMP LEAVYSEAL Series Pin Contacts |
Класс Защиты IP | IP67, IP6K9K |
Количество Положений | 15вывод(-ов) |
Линейка Продукции | LEAVYSEAL |
Номинальное Напряжение | 28В DC |
Тип Электрического Разъема | Штекер(Посмотреть сопутствующие разъемы) |
Application: | Wire to Wire |
Brand: | TE Connectivity |
Color: | Black |
Contact Type: | Plug |
Factory Pack Quantity: Factory Pack Quantity: | 126 |
Ingress Protection: | IP6K9K |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 15 Position |
Number of Rows: | 3 Row |
Packaging: | Bulk |
Pitch: | 5 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 4 mm |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Tab Housing |
Вес, г | 37 |