19K101-271L5

Фото 1/2 19K101-271L5
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
4 190 руб.
Добавить в корзину 1 шт. на сумму 4 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8001959303

Описание

Электроэлемент
RF Connectors / Coaxial Connectors SMP Straight Jack

Технические параметры

Body Finish Gold
Body Material Beryllium Copper
Body Style Straight
Brand Rosenberger
Cable Type UT-85, RTK-FS 085
Contact Material Beryllium Copper
Contact Plating Gold
Coupling Mechanism Keyed
Factory Pack Quantity 100
Gender Jack
Impedance 50 Ohms
Insulation Resistance 5 GOhms
Manufacturer Rosenberger
Mating Cycles 1000 Cycles
Maximum Frequency 18 GHz
Mounting Type Cable
Orientation Straight
Part # Aliases 189301
Polarity Standard
Product Connectors
Product Category RF Connectors/Coaxial Connectors
RF Series SMP
RoHS Details
Series SMP
Termination Style Cable
Voltage Rating 335 V
Body Orientation Straight
Body Plating Gold
Bulkhead No
Coaxial Connector Type SMP Connector
Termination Method Solder
Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Straight
Brand: Rosenberger
Cable Type: UT-85, RTK-FS 085
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Keyed
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Rosenberger
Mating Cycles: 1000 Cycles
Maximum Frequency: 26.5 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 189301
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMP
Series: SMP
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 V
Вес, г 0.22

Техническая документация

Datasheet
pdf, 707 КБ
Datasheet
pdf, 151 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.