D2F-L3-D3

D2F-L3-D3
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 6-7 дней
710 руб.
от 2 шт.570 руб.
от 5 шт.481 руб.
от 10 шт.441.25 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Альтернативные предложения2
Номенклатурный номер: 8001959387
Бренд: Omron

Описание

Электроэлемент
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder

Технические параметры

Actuator Simulated Roller Lever
Brand Omron Electronics
Contact Form SPDT
Contact Material Silver Alloy
Current Rating 2 A, 3 A
Factory Pack Quantity 750
Illuminated Non-Illuminated
IP Rating IP40
Manufacturer Omron
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Panel
Operating Force 1.47 N
Operating Temperature Range -25 C to+85 C
Product Category Basic/Snap Action Switches
RoHS Details
Switch Function ON-(OFF), OFF-(ON)
Termination Style Solder Lug
Type Ultra Subminiature Basic Switch
Voltage Rating AC 125 V
Voltage Rating DC 30 V
AC contacts rating @R(at resistive load)at resistive load 3A/125V AC
Contacts configuration SPDT
DC contacts rating @R(at resistive load)at resistive load 2A/30V DC
Leads for soldering
Lever length 10mm
Manufacturer series D2F
Mechanical durability 1000000 cycles
Number of positions 2
Operating temperature -25…85°C
Stable positions number 1
Switches features with lever with roller simulation
Switching method(the position in bracket indicates momentary position.)The position in bracket indicates momentary position. ON-(ON)
Terminal pitch 5.08mm
Type of switch microswitch SNAP ACTION
Вес, г 0.7

Техническая документация

Datasheet
pdf, 3700 КБ
Datasheet
pdf, 979 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.