776276-1, Automotive Connectors 8POS AMPSEAL VERT HDR
![776276-1, Automotive Connectors 8POS AMPSEAL VERT HDR](https://static.chipdip.ru/lib/985/DOC029985644.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 900 руб.
от 25 шт. —
1 600 руб.
от 75 шт. —
1 530 руб.
от 180 шт. —
1 365.71 руб.
Добавить в корзину 1 шт.
на сумму 1 900 руб.
Описание
8 POS AMPSEAL VERTICAL HDR Connector System: Wire-to-Device Wire-to-Board Number of Positions: 8 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Sealable: Yes Wire-to-Device 8 4 mm I Ampseal Header I Part Number: 776276-1 I Internal Number: 776276-1 I LADD Distribution
Технические параметры
Application: | Power, Signal |
Brand: | TE Connectivity |
Color: | Black |
Contact Material: | Tin |
Contact Plating: | Tin |
Contact Type: | Pin |
Current Rating: | 8 A |
Description/Function: | AMPSEAL, Automotive Headers |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
Flammability Rating: | UL94V-0 |
Gender: | Pin(Male) |
Ingress Protection: | IP67, IP69K |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 3 Row |
Pitch: | 4 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Headers |
Series: | AMPSEAL |
Subcategory: | Automotive Connectors |
Termination Style: | Solder Pin |
Voltage Rating: | 250 VAC |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Tin |
Gender | HDR |
Housing Color | Natural |
Housing Material | Polybutylene Terepht |
Mounting Style | Through Hole |
Number of Contact Rows | 3 |
Number of Contacts | 8(POS) |
Operating Temp Range | -40C to 105C |
Pitch (mm) | 2(mm) |
Product Depth (mm) | 34.25(mm) |
Product Height (mm) | 32.1(mm) |
Product Length (mm) | 40.8(mm) |
Termination Method | Solder |
Type | Wire to Board |
Voltage Rating Max | 250VAC |
Техническая документация
Datasheet 770680-5
pdf, 37 КБ