A3924KLVTR-T, Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE FULL BRIDGE MOSFET DRVR w/DUAL SENSE AMP

A3924KLVTR-T, Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE FULL BRIDGE MOSFET DRVR w/DUAL SENSE AMP
Изображения служат только для ознакомления,
см. техническую документацию
1 540 руб.
от 10 шт.1 210 руб.
от 100 шт.945 руб.
от 250 шт.833.87 руб.
Добавить в корзину 1 шт. на сумму 1 540 руб.
Номенклатурный номер: 8021904039
Артикул: A3924KLVTR-T

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Magnetic Speed Sensor ICs
Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 4000
Load Voltage Rating: 5.5 V to 50 V
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Voltage: 5.5 V to 50 V
Output Voltage: 8 V, 13 V
Package / Case: TSSOP-38
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Series: A3924
Subcategory: PMIC-Power Management ICs
Type: Full Bridge

Техническая документация

Datasheet
pdf, 1555 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем