105312-2216, Conn Wire to Board HDR 16 POS 2.5mm Solder ST Top Entry Thru-Hole Tray

105312-2216, Conn Wire to Board HDR 16 POS 2.5mm Solder ST Top Entry Thru-Hole Tray
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
Мин. кол-во для заказа 46 шт.
Добавить в корзину 46 шт. на сумму 30 360 руб.
Номенклатурный номер: 8002246122
Артикул: 105312-2216
Бренд: Molex

Описание

Nano-Fit Vertical Header - 2.50mm Pitch - Dual Row - 16 Circuits - With Solder Clips - 0.38Вµm Gold (Au) Plating - Glow-Wire Capable - Through Hole - Natural.

Технические параметры

Application Power, Wire to Board
Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Gold
Current Rating 6.5 A
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer Molex
Mounting Angle Straight
Mounting Style Board Lock
Number of Positions 16 Position
Number of Rows 2 Row
Packaging Tray
Part # Aliases 01053122216
Pitch 2.5 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2.5 mm
Series 105312
Termination Post Length 3.2 mm
Termination Style Through Hole
Tradename Nano-Fit
Type Power
Unit Weight 0.053616 oz
Voltage Rating 300 V

Техническая документация

Datasheet
pdf, 291 КБ
Документация
pdf, 42 КБ