826008-5

826008-5
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 2 шт.270 руб.
от 10 шт.224 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8001960146
Бренд: TE Connectivity

Описание

Электроэлемент
HOUSING, RCPT, 1 ROW, 2 WAY, POLYAMIDE; Product Range:Junior Power Timer Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:5mm; For Use With:AMP JPT Series Contacts; SVHC:No SVHC (15-Jan-2018); No. of Rows:1Rows

Технические параметры

Материал корпуса Polyamide 6/6
Body Orientation Straight
Gender RCP
Housing Color Black
Number of Contact Rows 1
Number of Contacts 2(POS)
Operating Temp Range -40C to 110C
Packaging Bag
Pitch (mm) 5(mm)
Product Depth (mm) 17.5(mm)
Product Height (mm) 28(mm)
Product Length (mm) 20(mm)
Type Housing
Application: Wire to Wire
Brand: TE Connectivity/AMP
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: TE Connectivity
Mounting Angle: Straight
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 5 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: Timer
Wire Gauge Range: 22 AWG to 18 AWG
Вес, г 0.445

Техническая документация

Datasheet
pdf, 116 КБ