2300LL-470-V-RC, Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS VERTCL MT

2300LL-470-V-RC, Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS VERTCL MT
Изображения служат только для ознакомления,
см. техническую документацию
1 540 руб.
от 10 шт.930 руб.
от 120 шт.770 руб.
от 300 шт.695.65 руб.
Добавить в корзину 1 шт. на сумму 1 540 руб.
Номенклатурный номер: 8005115063
Артикул: 2300LL-470-V-RC
Бренд: Bourns

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Magnetic Products Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Application: High Current
Brand: Bourns
Core Material: Ferrite
Core Type: Toroidal-Vertical Mount
Diameter: 32.512 mm
Factory Pack Quantity: 60
Inductance: 47 uH
Lead Diameter: 0.053 in
Lead Spacing: 0.56 in
Manufacturer: Bourns
Maximum DC Current: 11.8 A
Maximum DC Resistance: 29 Ohms
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 15%
Type: Toroidal
Brand Bourns
Diameter 1.28 in
Factory Pack Quantity 60
Inductance 47 uH
Lead Diameter 0.053 in
Lead Spacing 0.56 in
Manufacturer Bourns
Maximum DC Current 11.8 A
Maximum DC Resistance 29 Ohms
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Packaging Bulk
Product Power Inductors
Product Category Fixed Inductors
RoHS Details
Shielding Unshielded
Termination -
Termination Style Radial
Test Frequency 1 kHz
Tolerance 15%
Type Low Core Loss Toroid Inductor
Width 0.65 in
Вес, г 41

Техническая документация

Datasheet
pdf, 139 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»