SDR0604-102KL
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
137 руб.
от 16 шт. —
125.63 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Электроэлемент
INDUCTOR, 1000UH, 0.12A, SMD; Inductance:1mH; RMS Current (Irms):120mA; Inductor Construction:Unshielded; Saturation Current (Isat):120mA; Product Range:SDR0604 Series; Power Inductor Case:5.8mm x 5.8mm x 4.8mm; DC Resis
Технические параметры
Core Material | Ferrite |
DC Current | 120(mA) |
DC Resistance | 6.8(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 1000(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 5.8(mm) |
Product Height (mm) | 4.8(mm) |
Product Length (mm) | Not Required(mm) |
Q | 45 |
Rad Hardened | No |
Self Resonant Frequency | 1.5(MHz) |
Shielding | Unshielded |
Technology | Wirewound |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 10% |
Type | Power |
DC Resistance (DCR) | 6.8Ω |
Rated Current | 120mA |
Ratings | - |
Saturation Current (Isat) | 120mA |
Tolerance | ±10% |
Вес, г | 0.638 |
Техническая документация
Datasheet
pdf, 277 КБ