SDR1006-121KL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
82 руб.
от 17 шт. —
72.01 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Описание
Электроэлемент
INDUCTOR, UN-SHIELDED, 120UH, 1.5A, SMD, Product Range:SDR1006 Series, Inductance:120 H, RMS Current (Irms):890mA, Saturation Current (Isat):1.5A, Inductor Construction:Unshielded, DC Resistance Max:0.4ohm, Inductance Tolerance: 10%, RoHS Compliant: Yes
Технические параметры
Core Material | Ferrite |
DC Current | 890(mA) |
DC Resistance | 0.4(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 120(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 9.8(mm) |
Product Height (mm) | 5.8(mm) |
Product Length (mm) | Not Required(mm) |
Q | 15 |
Rad Hardened | No |
Self Resonant Frequency | 5(MHz) |
Shielding | Unshielded |
Technology | Wirewound |
Test Frequency | 0.001(MHz) |
Tolerance (+ or -) | 10% |
Type | Power |
Base Product Number | SDR1006 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.5A |
Current Rating (Amps) | 890mA |
DC Resistance (DCR) | 400mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 5MHz |
Height - Seated (Max) | 0.228"" (5.80mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 15 @ 796kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SDR1006 -> |
Size / Dimension | 0.386"" L x 0.386"" W (9.80mm x 9.80mm) |
Tolerance | В±10% |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Protection Style | Unshielded |
Inductance (H) | 120u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 0.89 |
Maximum Saturation Current (A) | 1.5(Typ) |
Maximum DC Resistance (Ohm) | 0.4 |
Minimum Quality Factor | 15 |
Quality Test Frequency (Hz) | 796K |
Minimum Self Resonant Frequency (Hz) | 5M |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Вес, г | 1.16 |
Техническая документация
Дополнительная информация
Похожие товары