SDR1307-100ML
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
104 руб.
от 100 шт. —
83.75 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Альтернативные предложения1
Описание
Электроэлемент
INDUCTOR, UN-SHIELDED, 10UH, 9.2A, SMD, Product Range:SDR1307 Series, Inductance:10 H, RMS Current (Irms):5.6A, Saturation Current (Isat):9.2A, Inductor Construction:Unshielded, DC Resistance Max:0.021ohm, Inductance Tolerance: 20% , RoHS Compliant: Yes
Технические параметры
Product Range | SDR1307 Series; Inductance |
Base Product Number | SDR1307 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 9.2A |
Current Rating (Amps) | 5.6A |
DC Resistance (DCR) | 21mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 22MHz |
Height - Seated (Max) | 0.287"" (7.30mm) |
HTSUS | 8504.50.4000 |
Inductance | 10ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 22 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SDR1307 -> |
Shielding | Unshielded |
Size / Dimension | 0.512"" L x 0.512"" W (13.00mm x 13.00mm) |
Tolerance | В±20% |
Type | Wirewound |
Automotive | No |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 10u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 5.6 |
Maximum DC Resistance (Ohm) | 0.021 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 9.2(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 22 |
Minimum Self Resonant Frequency (Hz) | 22M |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 13.5 |
Protection Style | Unshielded |
Quality Test Frequency (Hz) | 2.52M |
Technology | Wirewound |
Вес, г | 4.687 |