0151310202
690 руб.
от 2 шт. —
560 руб.
от 5 шт. —
469 руб.
от 10 шт. —
430 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Электроэлемент
CABLE ASSY, 2POS, RCPT-RCPT, 150MM; Connector to Connector:Pico-Lock Receptacle to Pico-Lock Receptacle; No. of Positions:2Ways; Cable Length - Metric:150mm; Cable Length - Imperial:5.9"; Product Range:Pico-Lock OTS 15131 Series; Jacket Colour:Black; SVHC:No SVHC (07-Jul-2017); Connector Type A:Pico-Lock 2 Position Receptacle; Connector Type B:Pico-Lock 2 Position Receptacle
Технические параметры
Cable Termination | Crimp |
Color | Black, Individual |
Connector Type | Socket to Socket |
Contact Finish | Gold |
Contact Finish Thickness | - |
Features | Friction Lock |
Length | 0.492'(150.00mm, 5.91") |
Manufacturer | Molex |
Number of Positions | 2 |
Number of Rows | 1 |
Part Status | Active |
Pitch - Cable | - |
Pitch - Connector | 0.039"(1.00mm) |
Series | Pico-Lock 15131 |
Shielding | Unshielded |
Usage | - |
Техническая документация
Документация
pdf, 54 КБ