2318-H-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 430 руб.
от 2 шт. —
1 290 руб.
Добавить в корзину 1 шт.
на сумму 1 430 руб.
Описание
Электроэлемент
INDUCTOR, 330UH, 15%, 5.2A, TOROID H; Product Range:2300 Series; Inductance:330µH; RMS Current (Irms):5.2A; DC Resistance Max:0.067ohm; Inductance Tolerance:± 15%; SVHC:No SVHC (15-Jan-2018); DC Current Rating:5.2A; Inductor Case Style:Radial Leaded; Lead Spacing:1.17"; No. of Pins:2Pins
Технические параметры
DC Current | 5200(mA) |
DC Resistance | 0.067(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 330(OCL)/174.1(uH) |
Lead Spacing | 29.72(mm) |
Lead Style | Radial |
Military Standard | Not Required |
Operating Temp Range | -55C to 105C |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 32.51(mm) |
Product Height (mm) | 16.51(mm) |
Product Length (mm) | Not Required(mm) |
Rad Hardened | No |
Technology | Toroid |
Test Frequency | 0.001(MHz) |
Tolerance (+ or -) | 15% |
Type | High Current |
Diameter | 32.51mm |
Lead Diameter | 1.0668mm |
Lead Pitch | 29.718mm |
Maximum DC Current | 5.2A |
Maximum DC Resistance | 67mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Radial |
Series | 2300 |
Terminal Type | Through Hole |
Tolerance | ±15% |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 330u(OCL)/174.1u |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 5.2 |
Maximum DC Resistance (Ohm) | 0.067 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 29.72 |
Вес, г | 49 |