M55-6021242R, Board to Board & Mezzanine Connectors 12P 1.27 SMC Female Vertical SMT Type
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
498 шт., срок 6-8 недель
720 руб.
от 10 шт. —
570 руб.
от 100 шт. —
448 руб.
от 200 шт. —
447.82 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Альтернативные предложения1
Описание
Connectors\Board to Board & Mezzanine Connectors
Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.
Технические параметры
Brand: | Harwin |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.2 A |
Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Harwin |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Mounting Peg |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 1.27 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Connectors |
Stack Height: | 13.65 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 100 VAC |
Applications | Automotive, General Purpose, Industrial |
Connector Type | Receptacle |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 1.00Вµin(0.025Вµm) |
Contact Finish Thickness - Post | 100.0Вµin(2.54Вµm) |
Contact Length - Post | - |
Contact Material | Phosphor Bronze |
Contact Shape | Rectangular |
Contact Type | Female Socket |
Current Rating (Amps) | 1.2A |
Fastening Type | Latch Holder |
Features | Board Guide, Pick and Place, Solder Retention |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.537"(13.64mm) |
Insulation Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Harwin Inc. |
Mated Stacking Heights | 15.4mm, 16.9mm, 18.5mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount |
Number of Positions | 12 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Packaging | Cut Tape(CT) |
Part Status | Active |
Pitch - Mating | 0.050"(1.27mm) |
Row Spacing - Mating | 0.050"(1.27mm) |
Series | Archer Kontrol |
Style | Board to Board |
Termination | Solder |
Voltage Rating | 100VAC |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 285 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары