SRF0504-191Y
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 2 шт. —
210 руб.
от 5 шт. —
153 руб.
от 10 шт. —
128.52 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Электроэлемент
COMMON MODE CHOKE, 600NH, 5A, 30%, Inductance:600nH, Product Range:SRF0504 Series, Impedance:190ohm, Rated Current:5A, Common Mode Filter Case:5.2mm x 5mm x 4.8mm, Automotive Qualification Standard:-, No. of Pins:4Pins , RoHS Compliant: Yes
Технические параметры
Brand | Bourns |
Core Material | Ferrite |
Factory Pack Quantity | 1000 |
Height | 4.8 mm |
Impedance | 190 Ohms |
Inductance | 600 nH |
Length | 5 mm |
Manufacturer | Bourns |
Maximum DC Current | 5 A |
Maximum DC Resistance | 20 mOhms |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Package / Case | 0504(1210 metric) |
Packaging | Reel |
Part # Aliases | SRF0504-191Y. |
Product | Data Line EMI/RFI Filters |
Product Category | Common Mode Chokes/Filters |
RoHS | Details |
Series | SRF0504 |
Termination Style | SMD/SMT |
Test Frequency | 100 kHz |
Tolerance | 30% |
Type | Line Filters |
Width | 5.2 mm |
Automotive | No |
Configuration | Dual |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Impedance (Ohm) | 190 100MHz |
Inductance (H) | 0.6u |
Maximum DC Current (A) | 5 |
Maximum DC Resistance (Ohm) | 0.02 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Lines | 2 |
Part Status | Active |
PPAP | No |
Test Frequency (Hz) | 100k |
Voltage Rating | 50VDC |
Withstand Voltage | 125VDC |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 1.2GHz |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Package/Case | 0504 |
Shielded | Yes |
Вес, г | 0.674 |