SA15-11EWA

Фото 1/2 SA15-11EWA
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
2 170 руб.
Добавить в корзину 1 шт. на сумму 2 170 руб.
Альтернативные предложения2
Номенклатурный номер: 8001966084
Бренд: Kingbright

Описание

Электроэлемент
DISPLAY, SEVEN SEGMENT, 47MM, RED; LED Colour:Red; Forward Current If:20mA; Forward Voltage:4V; Luminous Intensity:16mcd; No. of Digits / Alpha:1; Character Size:38.1mm; Common Connection:Common Anode; Product Range:-; S

Технические параметры

Brand Kingbright
Character Size 1.5 in
Configuration Common Anode
Display Type 7 Segment
Factory Pack Quantity 15
If - Forward Current 30 mA
Illumination Color Red
Luminous Intensity 16000 ucd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Digits 1
Operating Temperature Range -40 C to+85 C
Packaging Tube
Product LED Display
Product Category LED Displays Accessories
RoHS Details
Type Single Digit Numeric Display
Vf - Forward Voltage 4 V
Wavelength 625 nm
Brand: Kingbright
Character Size: 22 mm x 38.1 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 15
If - Forward Current: 10 mA
Illumination Color: Red
Luminous Intensity: 16000 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 33.15 mm x 47 mm x 12.5 mm
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Tube
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Vf - Forward Voltage: 4 V
Wavelength: 625 nm
Вес, г 4

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.