SR30-10PF-6P(71)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
6 210 руб.
Добавить в корзину 1 шт.
на сумму 6 210 руб.
Альтернативные предложения2
Описание
Электроэлемент
CONNECTOR, PLUG, 6 WAY, CABLE MOUNT, Product Range:SR30 Series, Circular Connector Shell Style:-, No. of Contacts:6Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Brass Zinc Alloy Body, Contact Plating:- , RoHS Compliant: Yes
Технические параметры
Рабочая температура,°С | -10В°C ~ 60В°C |
Материал контактов | Brass |
Applications | Wireless Communication Systems |
Backshell Material, Plating | Brass, Nickel |
Cable Opening | - |
Color | Black, Silver |
Connector Type | Plug, Male Pins |
Contact Finish - Mating | Silver |
Contact Finish Thickness - Mating | 118.1Вµin(3.00Вµm) |
Current Rating | 1A |
Fastening Type | Threaded |
Features | Backshell, Clamp, Coupling Nut, Strain Relief |
Ingress Protection | - |
Insert Material | Polyacetal |
Manufacturer | Hirose Electric Co Ltd |
Material Flammability Rating | - |
Mounting Feature | - |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 6 |
Orientation | Keyed |
Packaging | Bulk |
Part Status | Active |
Series | SR30 |
Shell Finish | Nickel |
Shell Material | Zinc Alloy |
Shell Size - Insert | 10 |
Shell Size, MIL | - |
Shielding | Unshielded |
Termination | Solder Cup |
Voltage Rating | 100VAC, 140VDC |
Brand: | Hirose Connector |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Gender: | Male |
Manufacturer: | Hirose Electric |
Mounting Angle: | Straight |
Number of Positions: | 6 Position |
Packaging: | Bulk |
Part # Aliases: | 103-0319-0-71 |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Connectors |
Shell Plating: | Silver |
Shell Style: | Plug |
Subcategory: | Circular Connectors |
Termination Style: | Solder Cup |
Body Orientation | Straight |
Connector Size | Miniature |
Contact Gender | Male |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Plug/Socket | Plug |
Termination Method | Solder |
Вес, г | 19.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.