M80-8771722, 17 POS SIL MALE VERT LATCHED TIN/LD

M80-8771722, 17 POS SIL MALE VERT LATCHED TIN/LD
Изображения служат только для ознакомления,
см. техническую документацию
540 шт., срок 6 недель
1 210 руб.
Кратность заказа 6 шт.
от 12 шт.1 050 руб.
от 102 шт.941 руб.
от 252 шт.817.52 руб.
Добавить в корзину 6 шт. на сумму 7 260 руб.
Альтернативные предложения2
Номенклатурный номер: 8025580225
Артикул: M80-8771722
Бренд: Harwin

Описание

Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Plating: Tin
Factory Pack Quantity: 6
Manufacturer: Harwin
Number of Positions: 17 Position
Number of Rows: 1 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Brand Harwin
Contact Gender Pin(Male)
Contact Plating Tin
Factory Pack Quantity 6
Manufacturer Harwin
Number of Positions 17 Position
Number of Rows 1 Row
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS No
Series M80
Termination Style Through Hole
Tradename DATAMATE

Техническая документация

Datasheet
pdf, 58 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.