19K108-K00L5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
3 540 руб.
от 2 шт. —
3 340 руб.
Добавить в корзину 1 шт.
на сумму 3 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8001970232
Описание
Электроэлемент
RF Adaptor, 40 GHz, SMP Jack to SMP Jack, 11.4mm, Straight, SMP Series | Rosenberger 19K108-K00L5
Технические параметры
Adapter Series | SMP to SMP |
Adapter Type | Jack to Jack |
Body Finish | Gold |
Body Material | Beryllium Copper |
Center Contact Material | Beryllium Copper |
Center Contact Plating | Gold |
Center Gender | Female to Female |
Conversion Type | Same Series |
Convert From (Adapter End) | SMP Jack, Female Socket |
Convert To (Adapter End) | SMP Jack, Female Socket |
Dielectric Material | Polytetrafluoroethylene(PTFE) |
Fastening Type | Snap-On, Snap-On |
Features | - |
Frequency - Max | 26.5GHz |
Impedance | 50Ohm |
Includes | - |
Ingress Protection | - |
Insertion Loss | - |
Manufacturer | Rosenberger |
Mating Cycles | - |
Mounting Feature | - |
Mounting Type | Free Hanging(In-Line) |
Operating Temperature | -65В°C ~ 155В°C |
Packaging | - |
Part Status | Active |
Series | - |
Style | Straight |
Adapter Type A | Bullet |
Adapter Type B | Bullet |
Body Orientation | Straight |
Contact Material | Copper Zinc Alloy |
Contact Plating | Gold |
Gender A | Female |
Gender B | Female |
Operating Frequency | 40GHz |
Polarity | Normal |
Body Material: | Beryllium Copper |
Brand: | Rosenberger |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Impedance: | 50 Ohms |
Manufacturer: | Rosenberger |
Mating Cycles: | 1000 Cycles |
Maximum Frequency: | 26.5 GHz |
Orientation: | Straight |
Part # Aliases: | 183530 |
Product Category: | RF Adapters-In Series |
Product Type: | RF Adapters-In Series |
RF Series: | SMP |
Series: | SMP |
Shell Plating: | Gold |
Side 1 Gender: | Jack(Female) |
Side 1 Polarity: | Normal |
Side 2 Gender: | Jack |
Side 2 Polarity: | Normal |
Subcategory: | RF Adapters |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.