SSW-113-01-G-D
![Фото 1/3 SSW-113-01-G-D](https://static.chipdip.ru/lib/313/DOC018313530.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/640/DOC036640681.jpg)
![](https://static.chipdip.ru/lib/640/DOC036640950.jpg)
6 шт. со склада г.Москва, срок 4-7 дней
1 670 руб.
от 2 шт. —
1 550 руб.
от 5 шт. —
1 450 руб.
от 6 шт. —
1 400 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Альтернативные предложения2
Описание
Электроэлемент
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Finish | Gold |
Contact Finish Thickness | 20µin(0.51µm) |
Contact Type | Female Socket |
Family | Rectangular Connectors-Headers, Receptacles, Female Sockets |
Featured Product | Board-To-Board Interconnect Systems |
Mounting Type | Through Hole |
Number of Positions | 26 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | SSW Series |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
Row Spacing | 0.100"(2.54mm) |
Series | SSW |
Standard Package | 1 |
Termination | Solder |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 4.7 A |
Data Rate: | 8 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Data Rate: | 8 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Straight Pin |
Number of Positions: | 26 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | SSW |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder Pin |
Tradename: | Tiger Buy |
Voltage Rating: | 465 VAC, 655 VDC |
Body Orientation | Straight |
Contact Material | Bronze |
Contact Plating | Gold |
Current Rating | 6.3A |
Number of Contacts | 26 |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating | 465 V, 655 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары