HFBR-1524Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 180 руб.
от 2 шт. —
4 950 руб.
Добавить в корзину 1 шт.
на сумму 5 180 руб.
Описание
Электроэлемент
FIBER OPTIC, TRANSMITTER, 1MBD; Wavelength Typ:660nm; Data Rate Max:1Mbps; Data Transmission Distance:20m; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:5V; Signal Rate Max:1Mbaud; Fibre Optic Connec
Технические параметры
Wavelength Typ | 660nm; Data Rate Max |
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | Versatile Link |
Data Rate: | 5 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fall Time: | 40 ns |
Fiber Type: | Plastic Optical Fiber(POF) |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 5.1 mA |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 5 V |
Packaging: | Tube |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 80 ns |
Series: | HFBR-1 |
Subcategory: | Fiber Optic |
Transmission Distance: | 10 m |
Wavelength: | 660 nm |
Maximum Data Rate | 5.2428Mbps |
Typical Fall Time | 40ns |
Typical Rise Time | 80ns |
Вес, г | 4.99 |