IRFB4410
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 2 шт. —
500 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Электроэлемент
MOSFET, N, 100V, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:96A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.008ohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs:4V; Power Dissip
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current - (A) | 88 |
Maximum Drain Source Resistance - (mOhm) | 10@10V |
Maximum Drain Source Voltage - (V) | 100 |
Maximum Gate Source Voltage - (V) | ??20 |
Maximum Power Dissipation - (mW) | 200000 |
Military | No |
Number of Elements per Chip | 1 |
Operating Temperature - (??C) | -55~175 |
Packaging | Tube |
Pin Count | 3 |
Process Technology | Single |
Standard Package Name | TO-220 |
Supplier Package | TO-220AB |
Typical Gate Charge @ 10V - (nC) | 120 |
Typical Gate Charge @ Vgs - (nC) | 120@10V |
Typical Input Capacitance @ Vds - (pF) | 5150@50V |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Drain Current (A) | 88 |
Maximum Drain Source Resistance (MOhm) | 10 10V |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 200000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Product Category | Power MOSFET |
Tab | Tab |
Typical Fall Time (ns) | 50 |
Typical Gate Charge @ 10V (nC) | 120 |
Typical Gate Charge @ Vgs (nC) | 120 10V |
Typical Input Capacitance @ Vds (pF) | 5150 50V |
Typical Rise Time (ns) | 80 |
Typical Turn-Off Delay Time (ns) | 55 |
Typical Turn-On Delay Time (ns) | 24 |
Brand: | Infineon Technologies |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Id - Continuous Drain Current: | 96 A |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 250 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 120 nC |
Rds On - Drain-Source Resistance: | 8 mOhms |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.8 V |
Вес, г | 2.863 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов